There are no models available for this part yet.
Overview of SI9926DY by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for SI9926DY by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SI9926DY-ND
|
DigiKey | MOSFET 2N-CH 20V 6.5A 8SOIC Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4791 In Stock |
|
$0.2400 | Buy Now | |
Bristol Electronics | 1940 |
|
RFQ | ||||
Rochester Electronics | Power Field-Effect Transistor, 6.5A, 20V, 0.03ohm, 2-Element, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4791 |
|
$0.2031 / $0.2389 | Buy Now |
CAD Models for SI9926DY by Fairchild Semiconductor Corporation
Part Data Attributes for SI9926DY by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
6.5 A
|
Drain-source On Resistance-Max
|
0.03 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
20 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI9926DY
This table gives cross-reference parts and alternative options found for SI9926DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9926DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9926DY | Power Field-Effect Transistor, 0.03ohm, 2-Element, Silicon, | Temic Semiconductors | SI9926DY vs SI9926DY |
Related Parts for SI9926DY
-
FQD6N40CTMPower Field-Effect Transistors
-
MPC5125YVN400Microcontrollers
-
LTC1735IGNSwitching Regulator or Controllers
-
SI9926CDY-T1-GE3Small Signal Field-Effect Transistors
-
SIDC14D120H6X1SA1Rectifier Diodes
-
SI9711CYOther Analog ICs
-
M5218AFPOperational Amplifiers
-
C4532X7S2A475M230KBFixed Capacitors
-
LM1117DT-ADJLinear Regulator ICs