Part Details for SIC06A065T-AU_T0_000A1 by PanJit Semiconductor
Overview of SIC06A065T-AU_T0_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Part Details for SIC06A065T-AU_T0_000A1
SIC06A065T-AU_T0_000A1 CAD Models
SIC06A065T-AU_T0_000A1 Part Data Attributes
|
SIC06A065T-AU_T0_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SIC06A065T-AU_T0_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 650V V(RRM), Silicon Carbide, TO-220AC, HALOGEN FREE, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-03-10 | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 88 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIC06A065T-AU_T0_000A1
This table gives cross-reference parts and alternative options found for SIC06A065T-AU_T0_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIC06A065T-AU_T0_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF830 | Rectifier Diode, 1 Phase, 1 Element, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SIC06A065T-AU_T0_000A1 vs SDURF830 |
STPSC5H12D | 1200 V, 5 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | SIC06A065T-AU_T0_000A1 vs STPSC5H12D |
FESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SIC06A065T-AU_T0_000A1 vs FESP06G |
STTH1506DI | 15A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | STMicroelectronics | SIC06A065T-AU_T0_000A1 vs STTH1506DI |
SDUR1520 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SIC06A065T-AU_T0_000A1 vs SDUR1520 |
UESP06G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SIC06A065T-AU_T0_000A1 vs UESP06G |
RGSP12W | Rectifier Diode, 1 Phase, 1 Element, 12A, 1500V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3/2 PIN | Gulfsemi | SIC06A065T-AU_T0_000A1 vs RGSP12W |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SIC06A065T-AU_T0_000A1 vs S2S06010A |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | SIC06A065T-AU_T0_000A1 vs SRF2020 |
ST30100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SIC06A065T-AU_T0_000A1 vs ST30100 |