Part Details for SIDC42D120H8X1SA3 by Infineon Technologies AG
Overview of SIDC42D120H8X1SA3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SIDC42D120H8X1SA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC42D120H8X1SA3
|
Avnet Americas | Diode Switching 75A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC42D120H8X1SA3) RoHS: Compliant Min Qty: 5706 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.5261 / $5.1726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5706 Package Multiple: 1 | 0 |
|
$4.0500 | Buy Now |
DISTI #
SIDC42D120H8X1SA3
|
Avnet Americas | Diode Switching 75A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC42D120H8X1SA3) RoHS: Compliant Min Qty: 5706 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.5261 / $5.1726 | Buy Now |
|
Ameya Holding Limited | 576 |
|
RFQ | ||
DISTI #
SIDC42D120H8X1SA3
|
Avnet Americas | Diode Switching 75A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC42D120H8X1SA3) RoHS: Compliant Min Qty: 5706 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.5261 / $5.1726 | Buy Now |
DISTI #
SP000491790
|
EBV Elektronik | Diode Switching 75A DIE Wafer (Alt: SP000491790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SIDC42D120H8X1SA3
SIDC42D120H8X1SA3 CAD Models
SIDC42D120H8X1SA3 Part Data Attributes
|
SIDC42D120H8X1SA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC42D120H8X1SA3
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |