Part Details for SIHG44N65EF-GE3 by Vishay Intertechnologies
Overview of SIHG44N65EF-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG44N65EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5798
|
Newark | Mosfet, N-Ch, 650V, 46A, To-247Ac Rohs Compliant: Yes |Vishay SIHG44N65EF-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$7.7200 / $10.9500 | Buy Now |
DISTI #
SIHG44N65EF-GE3
|
Avnet Americas | Power MOSFET N-Channel 650V 46A 3-Pin TO-247AC - Tape and Reel (Alt: SIHG44N65EF-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.3190 / $6.7571 | Buy Now |
DISTI #
78-SIHG44N65EF-GE3
|
Mouser Electronics | MOSFET 650V Vds 30V Vgs TO-247AC RoHS: Compliant | 190 |
|
$5.3700 / $9.4600 | Buy Now |
|
Future Electronics | 650V, 47A, 65MOHM,228nCQg, TO-247 w/diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.3900 | Buy Now |
|
Future Electronics | 650V, 47A, 65MOHM,228nCQg, TO-247 w/diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$5.3900 | Buy Now |
DISTI #
SIHG44N65EF-GE3
|
TTI | MOSFET 650V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.1100 / $5.4700 | Buy Now |
DISTI #
SIHG44N65EF-GE3
|
Avnet Americas | Power MOSFET N-Channel 650V 46A 3-Pin TO-247AC - Tape and Reel (Alt: SIHG44N65EF-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.3190 / $6.7571 | Buy Now |
DISTI #
SIHG44N65EF-GE3
|
TME | Transistor: N-MOSFET, unipolar, 650V, 29A, Idm: 154A, 417W, TO247AC Min Qty: 1 | 0 |
|
$8.0900 / $12.1900 | RFQ |
DISTI #
SIHG44N65EF-GE3
|
EBV Elektronik | Power MOSFET N-Channel 650V 46A 3-Pin TO-247AC (Alt: SIHG44N65EF-GE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHG44N65EF-GE3
SIHG44N65EF-GE3 CAD Models
SIHG44N65EF-GE3 Part Data Attributes:
|
SIHG44N65EF-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG44N65EF-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 46A I(D), 650V, 0.073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 596 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 154 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHG44N65EF-GE3
This table gives cross-reference parts and alternative options found for SIHG44N65EF-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHG44N65EF-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW54NM65N | 50A, 650V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | SIHG44N65EF-GE3 vs STW54NM65N |
Q67040-S4491 | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SIHG44N65EF-GE3 vs Q67040-S4491 |
R6047ENZ1C9 | Power Field-Effect Transistor, 47A I(D), 600V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | SIHG44N65EF-GE3 vs R6047ENZ1C9 |
R6047KNZ4C13 | Power Field-Effect Transistor, | ROHM Semiconductor | SIHG44N65EF-GE3 vs R6047KNZ4C13 |
SPW47N65C3XK | Power Field-Effect Transistor, 47A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Infineon Technologies AG | SIHG44N65EF-GE3 vs SPW47N65C3XK |
STW54NM65ND | N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package | STMicroelectronics | SIHG44N65EF-GE3 vs STW54NM65ND |
SIHG47N65E-GE3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SIHG44N65EF-GE3 vs SIHG47N65E-GE3 |
FMW47N60S1HF | Power Field-Effect Transistor, | Fuji Electric Co Ltd | SIHG44N65EF-GE3 vs FMW47N60S1HF |
SPW47N60C3FKSA1 | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | SIHG44N65EF-GE3 vs SPW47N60C3FKSA1 |