Part Details for SIM-015-R by SOFNG
Results Overview of SIM-015-R by SOFNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM-015-R Information
SIM-015-R by SOFNG is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CAD06S1301 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 3.00mm Height. | |
| 1010030682 | Amphenol Communications Solutions | micro sim card connector, push push tpye, w/ switch function, 15u;in gold | |
| G85D1171012HHR | Amphenol Communications Solutions | Nano SIM Card Connector, 6 Position, Surface Mount, Push/Push Type, 1.37mm Height, normal close |
Price & Stock for SIM-015-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Min Qty: 50 Date Code: 26+ | 5000 |
|
$0.2588 / $0.2742 | Buy Now |