Part Details for SIM68D by SIMCom
Results Overview of SIM68D by SIMCom
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIM68D Information
SIM68D by SIMCom is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SIM68D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3781-SIM68D-ND
|
DigiKey | RF TXRX MOD CELL NAV SMD Min Qty: 1 Container: Tray |
0 Tray |
|
$12.1285 / $17.4600 | Buy Now |
|
DISTI #
SIM68D
|
Avnet Americas | S2-10998 - Trays (Alt: SIM68D) COO: UNKNOWN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
DISTI #
S2-10998-Z30SK
|
Maritex | Module, GPS/GLONASS/BEIDOU/GALILEO/QZSS, 75/60 channels, 1-10Hz, TTFF <1s/27s, -166dBm, 1.5m(CEP), SBAS, A-GPS, jamming detection, anti-jamming, EPO, EASY, LNA, UART, SPI, I2C, NMEA/PMTK, 2.8-4.5V, external antenna, LCC 24-pin, 16x12.2x2.4mm Min Qty: 1 Package Multiple: 1 | 11 |
|
$9.6930 / $12.2660 | Buy Now |
SIM68D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIM68D Part Data Attributes
|
|
SIM68D
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM68D
SIMCom
SIM68D is a compact L1+L5 dual-band GNSS module with support for GPS, GLONASS, BeiDou, Galileo, and QZSS, featuring high sensitivity, EASY and EPO orbit prediction, SBAS, DGPS, jamming removal, integrated LNA, and 10Hz update rate.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |