Part Details for SIOV-S05K95G by TDK Epcos
Overview of SIOV-S05K95G by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIOV-S05K95G
SIOV-S05K95G CAD Models
SIOV-S05K95G Part Data Attributes
|
SIOV-S05K95G
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
SIOV-S05K95G
TDK Epcos
Varistor, 125V, 3.4J, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 3.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 125 V |