Part Details for SIP-07 by Marktech Optoelectronics
Results Overview of SIP-07 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIP-07 Information
SIP-07 by Marktech Optoelectronics is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G819M112131DEU | Amphenol Communications Solutions | SIP SOCKET, 2.54mm Pitch, STR Surfacemount, A TYPE, 1x12Pin, G/F/TIN, PPS, T&R W/CAP | |
| G819M114131DEU | Amphenol Communications Solutions | SIP SOCKET, 2.54mm Pitch, STR Surfacemount, A TYPE, 1x14Pin, G/F/TIN, PPS, T&R W/CAP |
US Tariff Estimator: SIP-07 by Marktech Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SIP-07 Part Data Attributes
|
|
SIP-07
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
SIP-07
Marktech Optoelectronics
IC Socket, SIP7, 7 Contact(s), 2.54mm Term Pitch, Solder
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.16 Inch | |
| Body Depth | 0.2 Inch | |
| Body Length | 0.7 Inch | |
| Contact Finish Mating | Sn | |
| Contact Finish Termination | Tin | |
| Contact Material | P-Cusn | |
| Contact Style | Leaf | |
| Current Rating | 1 A | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Sip7 | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Insulation Resistance | 1000000000 Ω | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PCB Contact Pattern | Rectangular | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |