Part Details for SIP-1X[16]-[001]B by Amphenol FCi
Overview of SIP-1X[16]-[001]B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 |
Part Details for SIP-1X[16]-[001]B
SIP-1X[16]-[001]B CAD Models
SIP-1X[16]-[001]B Part Data Attributes
|
SIP-1X[16]-[001]B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SIP-1X[16]-[001]B
Amphenol FCi
SIP16, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN LEAD | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP16 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
Alternate Parts for SIP-1X[16]-[001]B
This table gives cross-reference parts and alternative options found for SIP-1X[16]-[001]B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP-1X[16]-[001]B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIP-1X[16]-[001]BLF | IC Socket, SIP16, 16 Contact(s), ROHS COMPLIANT | Amphenol Communications Solutions | SIP-1X[16]-[001]B vs SIP-1X[16]-[001]BLF |
SIP-1X16-001B | IC Socket, SIP16, 16 Contact(s) | Amphenol FCi | SIP-1X[16]-[001]B vs SIP-1X16-001B |