Part Details for SIP-2X15-001B-R by Amphenol FCi
Overview of SIP-2X15-001B-R by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67B001BFTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
66987-015LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x15 Position. | |
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 |
Part Details for SIP-2X15-001B-R
SIP-2X15-001B-R CAD Models
SIP-2X15-001B-R Part Data Attributes
|
SIP-2X15-001B-R
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SIP-2X15-001B-R
Amphenol FCi
IC Socket, DIP30, 30 Contact(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP30 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 30 |