Part Details for SIP-4708-02-1213FB by TT Electronics Resistors
Overview of SIP-4708-02-1213FB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SIP-4708-02-1213FB
SIP-4708-02-1213FB CAD Models
SIP-4708-02-1213FB Part Data Attributes:
|
SIP-4708-02-1213FB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-4708-02-1213FB
TT Electronics Resistors
Array/Network Resistor, Divider, Thin Film, 1.08W, 121000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP-10, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 121000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.302 mm | |
Package Length | 25.349 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Rated Power Dissipation (P) | 1.08 W | |
Resistance | 121000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |