There are no models available for this part yet.
Overview of SIP-4709-01-3092DF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
CAD Models for SIP-4709-01-3092DF by TT Electronics Resistors
Part Data Attributes for SIP-4709-01-3092DF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
30900 Ω
|
JESD-609 Code
|
e4
|
Lead Length
|
3.429 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
5
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
3.302 mm
|
Package Length
|
25.349 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
1.778 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
30900 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
FLAT
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|