Part Details for SIP-U4789-12-3302-F-Q-5 by TT Electronics Resistors
Overview of SIP-U4789-12-3302-F-Q-5 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SIP-U4789-12-3302-F-Q-5
SIP-U4789-12-3302-F-Q-5 CAD Models
SIP-U4789-12-3302-F-Q-5 Part Data Attributes
|
SIP-U4789-12-3302-F-Q-5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SIP-U4789-12-3302-F-Q-5
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.04W, 33000ohm, 50V, 1% +/-Tol, -10,10ppm/Cel, 8007,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 20.269 mm | |
Package Style | SIP | |
Package Width | 1.778 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | SIP-U | |
Size Code | 8007 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |