Part Details for SIP110-PPKC-D05-ST-BK by Sullins Connector Solutions
Overview of SIP110-PPKC-D05-ST-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP110-PPKC-D05-ST-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP110-PPKC-D05-ST-BK-ND
|
DigiKey | CONN DIP HDR IDC 10P 28AWG VERT Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.5990 | Buy Now |
Part Details for SIP110-PPKC-D05-ST-BK
SIP110-PPKC-D05-ST-BK CAD Models
SIP110-PPKC-D05-ST-BK Part Data Attributes
|
SIP110-PPKC-D05-ST-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SIP110-PPKC-D05-ST-BK
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for SIP110-PPKC-D05-ST-BK
This table gives cross-reference parts and alternative options found for SIP110-PPKC-D05-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP110-PPKC-D05-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502426-1430 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | SIP110-PPKC-D05-ST-BK vs 502426-1430 |
53307-1468 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | SIP110-PPKC-D05-ST-BK vs 53307-1468 |
53307-1462 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | SIP110-PPKC-D05-ST-BK vs 53307-1462 |
DF30RC-14DP-0.4V(82) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | SIP110-PPKC-D05-ST-BK vs DF30RC-14DP-0.4V(82) |
HFTR-10-SG | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Adam Technologies Inc | SIP110-PPKC-D05-ST-BK vs HFTR-10-SG |
SIP110-PPVC-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Sullins Connector Solutions | SIP110-PPKC-D05-ST-BK vs SIP110-PPVC-D05-ST-BK |
SIP110-PPPC-D05-ST-BK | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Sullins Connector Solutions | SIP110-PPKC-D05-ST-BK vs SIP110-PPPC-D05-ST-BK |
DF12-P23A-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Morethanall Co Ltd | SIP110-PPKC-D05-ST-BK vs DF12-P23A-014 |
IDMD-05-S-12.00-T-G | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Samtec Inc | SIP110-PPKC-D05-ST-BK vs IDMD-05-S-12.00-T-G |