Part Details for SIPT425 by Hutson Industries
Overview of SIPT425 by Hutson Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SIPT425
SIPT425 CAD Models
SIPT425 Part Data Attributes
|
SIPT425
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
SIPT425
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPM-D3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for SIPT425
This table gives cross-reference parts and alternative options found for SIPT425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIPT425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT425 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | SIPT425 vs NT425 |
Q4025RH5TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | SIPT425 vs Q4025RH5TP |
Q4025RH5 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, | Littelfuse Inc | SIPT425 vs Q4025RH5 |
BTA26-400A | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | SIPT425 vs BTA26-400A |
HIT425 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | SIPT425 vs HIT425 |
Q4025R6TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | SIPT425 vs Q4025R6TP |
BTA26-400B | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | SIPT425 vs BTA26-400B |
TIC266D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | SIPT425 vs TIC266D |
Q4025L6TP | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | SIPT425 vs Q4025L6TP |
Q4025R6 | TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | SIPT425 vs Q4025R6 |