-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 940nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIR-563ST3F
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: SIR-563ST3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2652 / $0.3019 | Buy Now |
DISTI #
755-SIR-563ST3F
|
Mouser Electronics | Infrared Emitters IR LED HIGH OUTPUT RoHS: Compliant | 1815 |
|
$0.2640 / $0.6500 | Buy Now |
|
Future Electronics | SIR Series 940 nm 21 mW/sr 100 mA Through Hole Infrared Light Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 1000Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Quest Components | 280 |
|
$0.4950 / $0.9900 | Buy Now | |
DISTI #
SIR-563ST3F
|
TTI | Infrared Emitters IR LED HIGH OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2550 / $0.2920 | Buy Now |
DISTI #
C1S625900615394
|
Chip1Stop | Infrared Emitter 940nm 21mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant Container: Bulk | 4120 |
|
$0.1390 / $0.8840 | Buy Now |
DISTI #
C1S625900444167
|
Chip1Stop | Infrared Emitter 940nm 21mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk RoHS: Compliant | 1400 |
|
$0.1780 / $0.2370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 300 |
|
$0.1980 / $1.3230 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 51 |
|
$0.1980 / $1.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR-563ST3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SIR-563ST3F
ROHM Semiconductor
Infrared LED, 5mm, 1-Element, 940nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 11 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |