Part Details for SIR418DP-T1-GE3 by Vishay Intertechnologies
Overview of SIR418DP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR418DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0022
|
Newark | N Channel Mosfet, 40V, 40A, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V, No. Of Pins:8Pinsrohs Compliant: Yes |Vishay SIR418DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6130 | Buy Now |
DISTI #
35R6197
|
Newark | N Channel Mosfet, 40V, 40A, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V, No. Of Pins:8Pinsrohs Compliant: Yes |Vishay SIR418DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7950 | Buy Now |
DISTI #
38AH2322
|
Newark | N-Channel 40-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SIR418DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.6710 | Buy Now |
DISTI #
SIR418DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 23.5A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR418DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.6688 | Buy Now |
DISTI #
781-SIR418DP-GE3
|
Mouser Electronics | MOSFET 40V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 5658 |
|
$0.4880 / $1.3000 | Buy Now |
|
Future Electronics | 40V 40A 0.005 Ohm N-ch PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5200 | Buy Now |
|
Future Electronics | 40V 40A 0.005 Ohm N-ch PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 / $0.5200 | Buy Now |
DISTI #
SIR418DP-T1-GE3
|
TTI | MOSFET 40V Vds 20V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.4830 / $0.5250 | Buy Now |
DISTI #
SIR418DP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 40V, 40A, Idm: 70A, 39W Min Qty: 3000 | 0 |
|
$0.7600 | RFQ |
DISTI #
SIR418DP-T1-GE3
|
EBV Elektronik | Trans MOSFET N-CH 40V 23.5A 8-Pin PowerPAK SO T/R (Alt: SIR418DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR418DP-T1-GE3
SIR418DP-T1-GE3 CAD Models
SIR418DP-T1-GE3 Part Data Attributes
|
SIR418DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR418DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 23.5A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 23.5 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIR418DP-T1-GE3
This table gives cross-reference parts and alternative options found for SIR418DP-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIR418DP-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIRA12DP-T1-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIR418DP-T1-GE3 vs SIRA12DP-T1-GE3 |
SIR164DP-T1-GE3 | Power Field-Effect Transistor, 33.3A I(D), 30V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | SIR418DP-T1-GE3 vs SIR164DP-T1-GE3 |
SIRA12DP-T1-GE3 | Power Field-Effect Transistor, 25A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SIR418DP-T1-GE3 vs SIRA12DP-T1-GE3 |