Part Details for SIS400-29TT by Advanced Interconnections Corp
Overview of SIS400-29TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Part Details for SIS400-29TT
SIS400-29TT CAD Models
SIS400-29TT Part Data Attributes
|
SIS400-29TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
SIS400-29TT
Advanced Interconnections Corp
IC Socket, PGA400, 400 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 2 inch | |
Body Depth | 0.165 inch | |
Body Length | 2 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA400 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 400 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SIS400-29TT
This table gives cross-reference parts and alternative options found for SIS400-29TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIS400-29TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIS400-29GG | IC Socket, PGA400, 400 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | SIS400-29TT vs SIS400-29GG |
SIS400-29TG | IC Socket, PGA400, 400 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | SIS400-29TT vs SIS400-29TG |