Part Details for SIT1602BI-22-YYS-33.300000G by SiTime Corporation
Overview of SIT1602BI-22-YYS-33.300000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1602BI-22-YYS-33.300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BI-22-YYS-3
|
Avnet Americas | MEMS Crystal Oscillator 33.3MHz 1.62V to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BI-22-YYS-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9331 / $1.1081 | Buy Now |
Part Details for SIT1602BI-22-YYS-33.300000G
SIT1602BI-22-YYS-33.300000G CAD Models
SIT1602BI-22-YYS-33.300000G Part Data Attributes
|
SIT1602BI-22-YYS-33.300000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-22-YYS-33.300000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.3MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602BI-22-YYS-33.300000G
This table gives cross-reference parts and alternative options found for SIT1602BI-22-YYS-33.300000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-22-YYS-33.300000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-22-YYS-33.300000D | 33.3MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-22-YYS-33.300000G vs SIT1602BI-22-YYS-33.300000D |
SIT1602BC-22-YYS-33.300000E | 33.3MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-22-YYS-33.300000G vs SIT1602BC-22-YYS-33.300000E |
SIT1602BC-22-YYS-33.300000G | LVCMOS Output Clock Oscillator, 33.3MHz Nom, | SiTime Corporation | SIT1602BI-22-YYS-33.300000G vs SIT1602BC-22-YYS-33.300000G |
SIT1602BC-22-YYS-33.300000D | 33.3MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-22-YYS-33.300000G vs SIT1602BC-22-YYS-33.300000D |
SIT1602BI-22-YYS-33.300000E | 33.3MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BI-22-YYS-33.300000G vs SIT1602BI-22-YYS-33.300000E |