Part Details for SIT5001AI-2E-18N0-50.000000Y by SiTime Corporation
Overview of SIT5001AI-2E-18N0-50.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-GE-18N0-14.745600 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AI-2E-18N0-48.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SIT5001AI-2E-18N0-24.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for SIT5001AI-2E-18N0-50.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AI-2E-18N0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 50MHz ±5ppm LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: SIT5001AI-2E-18N0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5001AI-2E-18N0-50.000000Y
SIT5001AI-2E-18N0-50.000000Y CAD Models
SIT5001AI-2E-18N0-50.000000Y Part Data Attributes
|
SIT5001AI-2E-18N0-50.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AI-2E-18N0-50.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT5001AI-2E-18N0-50.000000Y
This table gives cross-reference parts and alternative options found for SIT5001AI-2E-18N0-50.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5001AI-2E-18N0-50.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52F5G50BN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52F5G50BN-40.000M |
EB52F5G50AN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52F5G50AN-40.000M |
EB52C5C50CH-40.000MTR | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52C5C50CH-40.000MTR |
EB52C5C50CH-40.000M | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52C5C50CH-40.000M |
EB52C5C50GH-40.000M | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52C5C50GH-40.000M |
EB52C5C50GH-40.000MTR | TCXO, CLOCK, 40MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52C5C50GH-40.000MTR |
EB52F5G50CN-40.000M | TCXO, CLOCK, 40 MHz, LVCMOS OUTPUT, METAL, DIP-14/4 | Ecliptek Corporation | SIT5001AI-2E-18N0-50.000000Y vs EB52F5G50CN-40.000M |