There are no models available for this part yet.
Overview of SIT5155AE-FK-28VT-16.367667F by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5155AECFK-28VT-10.949297 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AECFK-28VT-40.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AE-FK-28VT-16.369000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for SIT5155AE-FK-28VT-16.367667F by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT5155AE-FK-28VT-
|
Avnet Americas | Elite Platform Precision Super TCXO 16.367667MHz 2.8V 0.5ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5155AE-FK-28VT-) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$47.0400 / $55.8600 | Buy Now |
CAD Models for SIT5155AE-FK-28VT-16.367667F by SiTime Corporation
Part Data Attributes for SIT5155AE-FK-28VT-16.367667F by SiTime Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
CQFN-10
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
2.52 V
|
Control Voltage-Min
|
0.28 V
|
Fall Time-Max
|
1.9 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
10
|
Operating Frequency-Nom
|
16.367667 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC10,.13X.2,58/52/48
|
Physical Dimension
|
5.15mm x 3.35mm x 1.06mm
|
Rise Time-Max
|
1.9 ns
|
Supply Current-Max
|
57 mA
|
Supply Voltage-Max
|
3.08 V
|
Supply Voltage-Min
|
2.52 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for SIT5155AE-FK-28VT-16.367667F
This table gives cross-reference parts and alternative options found for SIT5155AE-FK-28VT-16.367667F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5155AE-FK-28VT-16.367667F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5155AI-FK-28VT-16.367667X | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT5155AE-FK-28VT-16.367667F vs SIT5155AI-FK-28VT-16.367667X |
SIT5155AI-FK-28VT-16.367667 | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, | SiTime Corporation | SIT5155AE-FK-28VT-16.367667F vs SIT5155AI-FK-28VT-16.367667 |
SIT5155AE-FK-28VT-16.367667Y | LVCMOS Output Clock Oscillator, 16.367667MHz Nom, QFN-10 | SiTime Corporation | SIT5155AE-FK-28VT-16.367667F vs SIT5155AE-FK-28VT-16.367667Y |