Part Details for SIT8008AC-13-18E-1.000000 by SiTime Corporation
Overview of SIT8008AC-13-18E-1.000000 by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SIT8008AC-13-18E-1.000000
SIT8008AC-13-18E-1.000000 CAD Models
SIT8008AC-13-18E-1.000000 Part Data Attributes
|
SIT8008AC-13-18E-1.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AC-13-18E-1.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 1MHz Min, 110MHz Max, 1MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |