Part Details for SIT8008AC-13-18E-17.611776D by SiTime Corporation
Overview of SIT8008AC-13-18E-17.611776D by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT8008AC-13-18E-17.611776D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008AC-13-18E-17.611776D
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 1.8V, 17.611776MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AC-13-18E-17.611776D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
DISTI #
SIT8008AC-13-18E-17.611776D
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 1.8V, 17.611776MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AC-13-18E-17.611776D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
DISTI #
SIT8008AC-13-18E-17.611776D
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 1.8V, 17.611776MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8008AC-13-18E-17.611776D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
Part Details for SIT8008AC-13-18E-17.611776D
SIT8008AC-13-18E-17.611776D CAD Models
SIT8008AC-13-18E-17.611776D Part Data Attributes
|
SIT8008AC-13-18E-17.611776D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008AC-13-18E-17.611776D
SiTime Corporation
LVCMOS Output Clock Oscillator, 17.611776MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 17.611776 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |