Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CS-USBAB00000-000.5 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
|
CS-USBAA00000-002 |
Amphenol Cables on Demand |
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
|
CS-USBAB00000-001 |
Amphenol Cables on Demand |
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1473-SIT8008AC-82-33S-50.000000-ND
|
DigiKey
|
MEMS OSC XO 50.0000MHZ H/LV-CMOS
Min Qty:
1
Lead time:
26 Weeks
Container:
Strip
|
Temporarily Out of Stock
|
-
1
$1.4700
-
10
$1.4040
-
50
$1.3710
-
100
$1.1752
-
500
$1.1426
-
1,000
$0.9630
-
2,500
$0.9141
-
5,000
$0.8814
-
10,000
$0.8488
|
$0.8488 / $1.4700
|
Buy Now
|
|
|
Verical
|
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk
RoHS:
Compliant
Min Qty:
123
Package Multiple:
1
Date Code:
2224
|
Americas - 50230
|
-
123
$0.5764
-
500
$0.5558
-
1,000
$0.5455
-
3,000
$0.5146
|
$0.5146 / $0.5764
|
Buy Now
|
|
DISTI #
SiT8008AC-82-33S-50.000000
|
SiTime Corporation
|
1 to 110 MHz, Low Power Oscillator
Package Multiple:
1
|
22992
|
-
1
$2.7170
-
100
$1.3590
-
500
$0.7930
-
1,000
$0.7020
|
$0.7020 / $2.7170
|
Buy Now
|
|
|
Chip1Stop
|
SIT8008AC-82-33S-50.000000
RoHS:
Compliant
|
48080
|
-
100
$0.7590
-
500
$0.6960
-
1,000
$0.6220
-
3,000
$0.5460
|
$0.5460 / $0.7590
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8008AC-82-33S-50.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
VS
-