-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81091323
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 125 Package Multiple: 5 Date Code: 2223 | Americas - 31405 |
|
$0.5561 / $0.6850 | Buy Now |
DISTI #
SIT8008BC-83-XXE-20.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 19912 |
|
$0.6110 / $2.3630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BC-83-XXE-20.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BC-83-XXE-20.000000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT8008BC-83-XXE-20.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BC-83-XXE-20.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTV-20.000MHZ-XC-E-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BC-83-XXE-20.000000 vs ASTMHTV-20.000MHZ-XC-E-T |
ASTMHTV-20.000MHZ-AC-E-T | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BC-83-XXE-20.000000 vs ASTMHTV-20.000MHZ-AC-E-T |
ASTMHTV-20.000MHZ-XC-E | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BC-83-XXE-20.000000 vs ASTMHTV-20.000MHZ-XC-E |
ASTMHTV-20.000MHZ-XC-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BC-83-XXE-20.000000 vs ASTMHTV-20.000MHZ-XC-E-T3 |
ASTMHTV-20.000MHZ-AC-E-T3 | MEMS OSC XO 20.0000MHZ LVCMOS | Abracon Corporation | SIT8008BC-83-XXE-20.000000 vs ASTMHTV-20.000MHZ-AC-E-T3 |