-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-72-33S-30.000000-ND
|
DigiKey | MEMS OSC XO 30.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8148 / $1.4100 | Buy Now |
DISTI #
81059954
|
Verical | Oscillator MEMS 30MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 5 Date Code: 2223 | Americas - 32345 |
|
$0.5739 / $0.6427 | Buy Now |
DISTI #
SiT8008BI-72-33S-30.000000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 15218 |
|
$0.6700 / $2.5940 | Buy Now |
|
CHIPMALL.COM LIMITED | MEMS OSC XO 30.0000MHZ H/LV-CMOS | 6000 |
|
$0.6508 / $1.3226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy