Part Details for SIT8009BI-81-XXS-125.000000 by SiTime Corporation
Overview of SIT8009BI-81-XXS-125.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8009BI-81-XXS-125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83837500
|
Verical | SIT8009BI-81-XXS-125.000000 Min Qty: 100 Package Multiple: 1 Date Code: 2230 | Americas - 158398 |
|
$0.7699 / $0.8853 | Buy Now |
DISTI #
C1S715211154917
|
Chip1Stop | SIT8009BI-81-XXS-125.000000 RoHS: Compliant | 167522 |
|
$0.8170 / $1.1600 | Buy Now |
Part Details for SIT8009BI-81-XXS-125.000000
SIT8009BI-81-XXS-125.000000 CAD Models
SIT8009BI-81-XXS-125.000000 Part Data Attributes
|
SIT8009BI-81-XXS-125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BI-81-XXS-125.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT8009BI-81-XXS-125.000000
This table gives cross-reference parts and alternative options found for SIT8009BI-81-XXS-125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009BI-81-XXS-125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-125.000MHZ-EJ-S-T3 | LVCMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8009BI-81-XXS-125.000000 vs ASTMLPV-125.000MHZ-EJ-S-T3 |
ASTMLPV-125.000MHZ-EJ-S | LVCMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8009BI-81-XXS-125.000000 vs ASTMLPV-125.000MHZ-EJ-S |
ASTMLPV-125.000MHZ-LJ-S | LVCMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT8009BI-81-XXS-125.000000 vs ASTMLPV-125.000MHZ-LJ-S |