-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-33-33E-28.636360 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AI-23-18E-28.636360 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8208AI-23-18E-28.636360-ND
|
DigiKey | MEMS OSC XO 28.63636MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5111 / $2.5000 | Buy Now |
DISTI #
79223347
|
Verical | Oscillator MEMS 28.63636MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2203 | Americas - 12478 |
|
$1.1717 / $1.3123 | Buy Now |
DISTI #
SiT8208AI-23-18E-28.636360
|
SiTime Corporation | 1 to 80 MHz, ±10 to ±50 ppm Oscillator Package Multiple: 1 | 6325 |
|
$1.0790 / $4.1990 | Buy Now |
DISTI #
C1S715215119921
|
Chip1Stop | SIT8208AI-23-18E-28.636360 RoHS: Compliant | 14041 |
|
$1.1300 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy