-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 30MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8920BM-83-33E-30.000000-ND
|
DigiKey | MEMS OSC XO 30.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.5280 / $25.8800 | Buy Now |
DISTI #
75938995
|
Verical | Oscillator MEMS 30MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2212 | Americas - 10634 |
|
$6.4101 / $7.4806 | Buy Now |
DISTI #
SiT8920BM-83-33E-30.000000
|
SiTime Corporation | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) Package Multiple: 1 | 7496 |
|
$12.6800 / $31.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8920BM-83-33E-30.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8920BM-83-33E-30.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 30MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8920BM-83-33E-30.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8920BM-83-33E-30.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1618BA-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT1618BA-83-33E-30.000000 |
SIT8008AI-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT8008AI-83-33E-30.000000 |
SIT8920AM-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT8920AM-83-33E-30.000000 |
SIT8208AI-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT8208AI-83-33E-30.000000 |
SIT8008BC-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT8008BC-83-33E-30.000000 |
SIT8008AC-83-33E-30.000000 | LVCMOS Output Clock Oscillator, 30MHz Nom, | SiTime Corporation | SIT8920BM-83-33E-30.000000 vs SIT8008AC-83-33E-30.000000 |