-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8944BA-22-33EA8.192000
|
SiTime Corporation | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator Package Multiple: 1 | 49 |
|
$11.7000 / $16.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8944BA-22-33EA8.192000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8944BA-22-33EA8.192000
SiTime Corporation
1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8944BA-22-33EA8.192000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8944BA-22-33EA8.192000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-22-33E-8.192000 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8208AC-22-33E-8.192000 |
SIT8208AIL22-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8208AIL22-33E-8.192000E |
SIT8924BA-22-33E-8.192000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8924BA-22-33E-8.192000 |
SIT8208AIL22-33E-8.192000Y | 8.192MHz Nom, | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8208AIL22-33E-8.192000Y |
SIT8208AI-22-33E-8.192000 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8208AI-22-33E-8.192000 |
SIT8924BM-22-33E-8.192000G | LVCMOS Output Clock Oscillator, 8.192MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8944BA-22-33EA8.192000 vs SIT8924BM-22-33E-8.192000G |