SIT9002AC-332H18ED100.00000
SiTime Corporation
Description: CML Output Clock Oscillator, 100MHz Nom,

Overview of SIT9002AC-332H18ED100.00000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-232N33DO1.00000 SiTime SIT9002AC-232N33DO1.00000
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m

Price & Stock for SIT9002AC-332H18ED100.00000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9002AC-332H18ED100.00000-ND
DigiKey MEMS OSC XO 100.0000MHZ CML SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.6600
  • 1,000 $3.2405
  • 2,500 $3.0005
$3.0005 / $13.6600 Buy Now

CAD Models for SIT9002AC-332H18ED100.00000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9002AC-332H18ED100.00000 by SiTime Corporation

SIT9002AC-332H18ED100.00000
SiTime Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CML
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.3 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9002AC-332H18ED100.00000
    SiTime Corporation
    CML Output Clock Oscillator, 100MHz Nom,
    VS

Alternate Parts for SIT9002AC-332H18ED100.00000

This table gives cross-reference parts and alternative options found for SIT9002AC-332H18ED100.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AC-332H18ED100.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9002AC-332H18ED100.00000T CML Output Clock Oscillator, SiTime Corporation SIT9002AC-332H18ED100.00000 vs SIT9002AC-332H18ED100.00000T
SIT9002AC-332H18ED100.000000T CML Output Clock Oscillator, SiTime Corporation SIT9002AC-332H18ED100.00000 vs SIT9002AC-332H18ED100.000000T
SIT9002AC-332H18ED100.000000Y CML Output Clock Oscillator, SiTime Corporation SIT9002AC-332H18ED100.00000 vs SIT9002AC-332H18ED100.000000Y
SIT9002AC-332H18ED100.00000Y CML Output Clock Oscillator, SiTime Corporation SIT9002AC-332H18ED100.00000 vs SIT9002AC-332H18ED100.00000Y
Part Number Description Manufacturer Compare
AX7MCF1-100.0000C XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF1-100.0000C
AX7MCF1-100.0000T XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF1-100.0000T
AX7MCF3-100.0000C XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF3-100.0000C
AX7MCF2-100.0000T XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF2-100.0000T
AX7MCF4-100.0000C XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF4-100.0000C
AX7MCF4-100.0000T XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF4-100.0000T
AX7MCF2-100.0000C XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF2-100.0000C
AX7MCF3-100.0000T XTAL OSC XO 100.0000MHZ CML SMD Abracon Corporation SIT9002AC-332H18ED100.00000 vs AX7MCF3-100.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9002AC-332H18ED100.00000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9002AC-332H18ED100.000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9002AC-332H18ED100.000... would you like to use for your alert(s)?
  • Please alert me when SIT9002AC-332H18ED100.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9002AC-332H18ED100.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9002AC-332H18ED100.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9002AC-332H18ED100.000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9002AC-332H18ED100.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9002AC-332H18ED100.00000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: