Part Details for SIT9002AI-283N25DK125.00000Y by SiTime Corporation
Overview of SIT9002AI-283N25DK125.00000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SIT9002AI-283N25DK125.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-283N25DK
|
Avnet Americas | High Performance Spread Spectrum Oscillator 125MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9002AI-283N25DK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.5172 / $17.3700 | Buy Now |
Part Details for SIT9002AI-283N25DK125.00000Y
SIT9002AI-283N25DK125.00000Y CAD Models
SIT9002AI-283N25DK125.00000Y Part Data Attributes:
|
SIT9002AI-283N25DK125.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-283N25DK125.00000Y
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | SPREAD DISABLE | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.325 ns | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9002AI-283N25DK125.00000Y
This table gives cross-reference parts and alternative options found for SIT9002AI-283N25DK125.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AI-283N25DK125.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AC-233N25DO125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT9002AI-283N25DK125.00000Y vs SIT9002AC-233N25DO125.00000 |
GXO-L72J/B125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AI-283N25DK125.00000Y vs GXO-L72J/B125.0000MHZ |
GXO-L72J/BI125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AI-283N25DK125.00000Y vs GXO-L72J/BI125.0000MHZ |
LV5545DEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AI-283N25DK125.00000Y vs LV5545DEW-125.0M-T1K |
LV7745GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AI-283N25DK125.00000Y vs LV7745GCW-125.0M-T250 |
LV5545DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AI-283N25DK125.00000Y vs LV5545DCW-125.0M-T1K |
LV5545DCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9002AI-283N25DK125.00000Y vs LV5545DCW-125.0M-T500 |
QS193NW9S-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, DFARS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | SIT9002AI-283N25DK125.00000Y vs QS193NW9S-125.000MHZ |
GXO-L72J/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9002AI-283N25DK125.00000Y vs GXO-L72J/BIN125.0000MHZ |
ABFM1-125MHZ-VT5 | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | SIT9002AI-283N25DK125.00000Y vs ABFM1-125MHZ-VT5 |