Part Details for SIT9121AI-1B1-25E125.000000 by SiTime Corporation
Overview of SIT9121AI-1B1-25E125.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1B1-33E125.000000 | SiTime | SIT9121AI-1B1-33E125.000000 | |
SIT9121AI-2C1-25E125.000000 | SiTime | SIT9121AI-2C1-25E125.000000 | |
SIT9121AI-2B3-25E125.000000 | SiTime | SIT9121AI-2B3-25E125.000000 |
Price & Stock for SIT9121AI-1B1-25E125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715212413701
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 38127 |
|
$3.3400 / $5.3700 | Buy Now |
Part Details for SIT9121AI-1B1-25E125.000000
SIT9121AI-1B1-25E125.000000 CAD Models
SIT9121AI-1B1-25E125.000000 Part Data Attributes
|
SIT9121AI-1B1-25E125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-1B1-25E125.000000
SiTime Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9121AI-1B1-25E125.000000
This table gives cross-reference parts and alternative options found for SIT9121AI-1B1-25E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1B1-25E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.