Datasheets
SIT9121AI-2B1-33E148.500000 by: SiTime Corporation

1 to 220 MHz, ±10 to ±50 ppm Differential XO

Part Details for SIT9121AI-2B1-33E148.500000 by SiTime Corporation

Overview of SIT9121AI-2B1-33E148.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AI-2B1-33E125.000000 SiTime SIT9121AI-2B1-33E125.000000
SIT9121AI-2B1-33S125.000000 SiTime SIT9121AI-2B1-33S125.000000
SIT9121AI-2B1-25E125.000000 SiTime SIT9121AI-2B1-25E125.000000

Price & Stock for SIT9121AI-2B1-33E148.500000

Part # Distributor Description Stock Price Buy
DISTI # SIT9121AI-2B1-33E148.500000
SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 27180
  • 1 $5.7660
  • 100 $3.8920
  • 500 $3.1710
  • 1,000 $2.7390
$2.7390 / $5.7660 Buy Now
DISTI # C1S715212417691
Chip1Stop Crystal Oscillators RoHS: Compliant 17215
  • 15 $5.3500
  • 150 $4.4300
  • 500 $3.8700
  • 1,000 $3.3200
$3.3200 / $5.3500 Buy Now

Part Details for SIT9121AI-2B1-33E148.500000

SIT9121AI-2B1-33E148.500000 CAD Models

SIT9121AI-2B1-33E148.500000 Part Data Attributes

SIT9121AI-2B1-33E148.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-2B1-33E148.500000 SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.7 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9121AI-2B1-33E148.500000

This table gives cross-reference parts and alternative options found for SIT9121AI-2B1-33E148.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2B1-33E148.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO9120DD6-D0G-33E0-0148500000G LVDS Output Clock Oscillator, 148.5MHz Nom, KDS Daishinku Corp SIT9121AI-2B1-33E148.500000 vs MO9120DD6-D0G-33E0-0148500000G
SIT9120AC-2B1-33E148.500000D LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9120AC-2B1-33E148.500000D
SIT9120AI-2B1-33E148.500000D LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9120AI-2B1-33E148.500000D
SIT9120AI-2B1-33E148.500000G LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9120AI-2B1-33E148.500000G
SIT9121AI-2B1-33E148.500000T LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9121AI-2B1-33E148.500000T
ASTMUPLDE-33-148.500MHZ-LJ-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9121AI-2B1-33E148.500000 vs ASTMUPLDE-33-148.500MHZ-LJ-E-T
ASTMUPLDE-33-148.500MHZ-EJ-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9121AI-2B1-33E148.500000 vs ASTMUPLDE-33-148.500MHZ-EJ-E-T3
MO9120ID6-D0G-33E0-0148500000E LVDS Output Clock Oscillator, 148.5MHz Nom, KDS Daishinku Corp SIT9121AI-2B1-33E148.500000 vs MO9120ID6-D0G-33E0-0148500000E
SIT9120AI-2B1-33E148.500000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9120AI-2B1-33E148.500000
SIT9120AC-2B1-33E148.500000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9120AC-2B1-33E148.500000
Part Number Description Manufacturer Compare
EMDS13F2J-148.500M CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B1-33E148.500000 vs EMDS13F2J-148.500M
EMDS13F2H-148.500M CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2B1-33E148.500000 vs EMDS13F2H-148.500M
SIT9121AI-2D1-33S148.500000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9121AI-2B1-33E148.500000 vs SIT9121AI-2D1-33S148.500000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-2B1-33E148.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-2B1-33E148.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AI-2B1-33E148.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AI-2B1-33E148.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AI-2B1-33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-2B1-33E148.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AI-2B1-33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-2B1-33E148.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-2B1-33E148.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: