Part Details for SIT9121AI-2BF-XXS156.250000G by SiTime Corporation
Overview of SIT9121AI-2BF-XXS156.250000G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-2BF-XXS156.250000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-2BF-XXS156.250000GCT-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1715 In Stock |
|
$4.3365 / $6.0000 | Buy Now |
DISTI #
SIT9121AI-2BF-XXS1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 3225, 10PPM, 2.25V-3.63V, 156.25MHZ, ST, LVDS, SMD - Tape and Reel (Alt: SIT9121AI-2BF-XXS1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2266 / $5.0190 | Buy Now |
DISTI #
788-9121AI2BFXXS1562
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 10ppm, 2.25V-3.63V, 156.25MHz, ST, LVDS, 250 pcs T&R 8 mm RoHS: Compliant | 156 |
|
$4.3300 / $6.0000 | Buy Now |
DISTI #
SIT9121AI-2BF-XXS156.250000G
|
Avnet Silica | (Alt: SIT9121AI-2BF-XXS156.250000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9121AI-2BF-XXS156.250000G
SIT9121AI-2BF-XXS156.250000G CAD Models
SIT9121AI-2BF-XXS156.250000G Part Data Attributes:
|
SIT9121AI-2BF-XXS156.250000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-2BF-XXS156.250000G
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9121AI-2BF-XXS156.250000G
This table gives cross-reference parts and alternative options found for SIT9121AI-2BF-XXS156.250000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2BF-XXS156.250000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMUPLDE-156.250MHZ-LY-E-T | MEMS OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | SIT9121AI-2BF-XXS156.250000G vs ASTMUPLDE-156.250MHZ-LY-E-T |
ASTMUPLDE-156.250MHZ-LY-E-T3 | MEMS OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | SIT9121AI-2BF-XXS156.250000G vs ASTMUPLDE-156.250MHZ-LY-E-T3 |
ASTMUPLDV-156.250MHZ-LY-E-T3 | MEMS OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | SIT9121AI-2BF-XXS156.250000G vs ASTMUPLDV-156.250MHZ-LY-E-T3 |
ASTMUPLDFL-156.250MHZ-LY-E-T | MEMS OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | SIT9121AI-2BF-XXS156.250000G vs ASTMUPLDFL-156.250MHZ-LY-E-T |
ASTMUPLDFL-156.250MHZ-LY-E | MEMS OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | SIT9121AI-2BF-XXS156.250000G vs ASTMUPLDFL-156.250MHZ-LY-E |