Datasheets
SIT9346AE-2B2A33E148.500000 by: SiTime Corporation

LVDS Output Clock Oscillator, 148.5MHz Nom, PQFD, 6 PIN

Part Details for SIT9346AE-2B2A33E148.500000 by SiTime Corporation

Overview of SIT9346AE-2B2A33E148.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9346AE-2B2A33E148.500000 SiTime SIT9346AE-2B2A33E148.500000
SIT9346AE-1E3A33E125.000000 SiTime SIT9346AE-1E3A33E125.000000
SIT9346AE-2C2A25E125.000000 SiTime SIT9346AE-2C2A25E125.000000

Price & Stock for SIT9346AE-2B2A33E148.500000

Part # Distributor Description Stock Price Buy
DISTI # SIT9346AE-2B2A33E148.500000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 49
  • 1 $124.9500
  • 10 $87.4700
$87.4700 / $124.9500 Buy Now

Part Details for SIT9346AE-2B2A33E148.500000

SIT9346AE-2B2A33E148.500000 CAD Models

SIT9346AE-2B2A33E148.500000 Part Data Attributes

SIT9346AE-2B2A33E148.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9346AE-2B2A33E148.500000 SiTime Corporation LVDS Output Clock Oscillator, 148.5MHz Nom, PQFD, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFD, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 148.5 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9346AE-2B2A33E148.500000

This table gives cross-reference parts and alternative options found for SIT9346AE-2B2A33E148.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9346AE-2B2A33E148.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AC-2B2-33E148.500000E LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9120AC-2B2-33E148.500000E
SIT9121AC-2B2-33E148.500000E LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AC-2B2-33E148.500000E
SIT9120AC-2B2-33E148.500000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9120AC-2B2-33E148.500000
MO9120ID6-D0H-33E0-0148500000E LVDS Output Clock Oscillator, 148.5MHz Nom, KDS Daishinku Corp SIT9346AE-2B2A33E148.500000 vs MO9120ID6-D0H-33E0-0148500000E
SIT9121AC-2B2-33E148.500000Y LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AC-2B2-33E148.500000Y
SIT9120AI-2B2-33E148.500000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 148.5MHz Nom, CMOS, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9120AI-2B2-33E148.500000
ASTMUPLDE-33-148.500MHZ-LR-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9346AE-2B2A33E148.500000 vs ASTMUPLDE-33-148.500MHZ-LR-E-T3
SIT9346AE-2B2A33E148.500000E LVDS Output Clock Oscillator, 148.5MHz Nom, PQFD, 6 PIN SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9346AE-2B2A33E148.500000E
ASTMUPLDE-33-148.500MHZ-LR-E LVDS Output Clock Oscillator, Abracon Corporation SIT9346AE-2B2A33E148.500000 vs ASTMUPLDE-33-148.500MHZ-LR-E
ASTMUPLDE-33-148.500MHZ-ER-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9346AE-2B2A33E148.500000 vs ASTMUPLDE-33-148.500MHZ-ER-E-T3
Part Number Description Manufacturer Compare
SIT9121AC-2C2-33E148.500000Y LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AC-2C2-33E148.500000Y
SIT9121AI-2B2-33E148.500000E LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AI-2B2-33E148.500000E
EMDS13N2J-148.500MTR CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E148.500000 vs EMDS13N2J-148.500MTR
SIT9121AI-2B2-33E148.500000X LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AI-2B2-33E148.500000X
EMDS13E2J-148.500M CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E148.500000 vs EMDS13E2J-148.500M
SIT9346AE-2B2A33E148.500000E LVDS Output Clock Oscillator, 148.5MHz Nom, PQFD, 6 PIN SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9346AE-2B2A33E148.500000E
EMDS13N2J-148.500M CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E148.500000 vs EMDS13N2J-148.500M
SIT9121AI-2C2-33E148.500000 LVDS Output Clock Oscillator, 148.5MHz Nom, SiTime Corporation SIT9346AE-2B2A33E148.500000 vs SIT9121AI-2C2-33E148.500000
EMDS13E2J-148.500MTR CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E148.500000 vs EMDS13E2J-148.500MTR
EMDS13N2H-148.500MTR CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9346AE-2B2A33E148.500000 vs EMDS13N2H-148.500MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9346AE-2B2A33E148.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9346AE-2B2A33E148.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9346AE-2B2A33E148.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9346AE-2B2A33E148.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9346AE-2B2A33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9346AE-2B2A33E148.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9346AE-2B2A33E148.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9346AE-2B2A33E148.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9346AE-2B2A33E148.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: