Datasheets
SIT9366AC-1E3-25E212.500000 by: SiTime Corporation

LVPECL Output Clock Oscillator, 212.5MHz Nom, PQFV-6

Part Details for SIT9366AC-1E3-25E212.500000 by SiTime Corporation

Overview of SIT9366AC-1E3-25E212.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AC-2B1-25N1.000000 SiTime SIT9366AC-2B1-25N1.000000
SIT9366AC-2C2-25E1.000000 SiTime SIT9366AC-2C2-25E1.000000
SiT9366AC-1E3-25E212.500000 SiTime 1 to 220 MHz, Low Jitter Differential XO

Price & Stock for SIT9366AC-1E3-25E212.500000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9366AC-1E3-25E212.500000-ND
DigiKey MEMS OSC XO 212.5000MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 1 $9.9000
  • 10 $9.2850
  • 50 $8.9752
  • 100 $8.6656
  • 500 $8.3562
  • 1,000 $7.7372
$7.7372 / $9.9000 Buy Now
DISTI # SiT9366AC-1E3-25E212.500000
SiTime Corporation 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 1230
  • 1 $7.8620
  • 100 $7.3010
  • 500 $6.5990
  • 1,000 $6.1780
$6.1780 / $7.8620 Buy Now

Part Details for SIT9366AC-1E3-25E212.500000

SIT9366AC-1E3-25E212.500000 CAD Models

SIT9366AC-1E3-25E212.500000 Part Data Attributes

SIT9366AC-1E3-25E212.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9366AC-1E3-25E212.500000 SiTime Corporation LVPECL Output Clock Oscillator, 212.5MHz Nom, PQFV-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFV-6
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVCMOS/TTL
Fall Time-Max 0.29 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 212.5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.29 ns
Supply Current-Max 89 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9366AC-1E3-25E212.500000

This table gives cross-reference parts and alternative options found for SIT9366AC-1E3-25E212.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AC-1E3-25E212.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO9120IA6-B0K-25E0-0212500000Y LVPECL Output Clock Oscillator, 212.5MHz Nom, KDS Daishinku Corp SIT9366AC-1E3-25E212.500000 vs MO9120IA6-B0K-25E0-0212500000Y
SIT9365AI-1E3-25E212.500000X LVPECL Output Clock Oscillator, 212.5MHz Nom, QFN-6 SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9365AI-1E3-25E212.500000X
SIT9120AC-1D3-25E212.500000T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AC-1D3-25E212.500000T
SIT9120AI-1D3-25E212.500000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AI-1D3-25E212.500000
SIT9120AC-1D3-25E212.500000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AC-1D3-25E212.500000
SIT9120AC-1D3-25E212.500000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AC-1D3-25E212.500000Y
SIT9365AC-1E3-25E212.500000T LVPECL Output Clock Oscillator, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9365AC-1E3-25E212.500000T
SIT9120AI-1D3-25E212.500000X LVPECL Output Clock Oscillator, 212.5MHz Nom, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AI-1D3-25E212.500000X
SIT9120AI-1D3-25E212.500000T LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 212.5MHz Nom, CMOS, SiTime Corporation SIT9366AC-1E3-25E212.500000 vs SIT9120AI-1D3-25E212.500000T
MO9120DA6-B0K-25E0-0212500000Y LVPECL Output Clock Oscillator, 212.5MHz Nom, KDS Daishinku Corp SIT9366AC-1E3-25E212.500000 vs MO9120DA6-B0K-25E0-0212500000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AC-1E3-25E212.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AC-1E3-25E212.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9366AC-1E3-25E212.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9366AC-1E3-25E212.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9366AC-1E3-25E212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AC-1E3-25E212.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9366AC-1E3-25E212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AC-1E3-25E212.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AC-1E3-25E212.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: