Part Details for SIT9501AB-02P1-2510-156.250000 by SiTime Corporation
Overview of SIT9501AB-02P1-2510-156.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9501AB-02P1-2510-156.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9501AB-02P1-2510-156.250000TR-ND
|
DigiKey | MEMS OSC XO 156.250000 MHZ LVDS Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0295 | Buy Now |
DISTI #
SIT9501AB-02P1-2510-156.250000
|
SiTime Corporation | Ultra-low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$7.3060 / $8.0360 | Buy Now |
Part Details for SIT9501AB-02P1-2510-156.250000
SIT9501AB-02P1-2510-156.250000 CAD Models
SIT9501AB-02P1-2510-156.250000 Part Data Attributes
|
SIT9501AB-02P1-2510-156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9501AB-02P1-2510-156.250000
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.06,28 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9501AB-02P1-2510-156.250000
This table gives cross-reference parts and alternative options found for SIT9501AB-02P1-2510-156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9501AB-02P1-2510-156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9501AE-02P1-2510-156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT9501AB-02P1-2510-156.250000 vs SIT9501AE-02P1-2510-156.250000 |
SIT9501AI-02P1-2510-156.250000G | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD-6 | SiTime Corporation | SIT9501AB-02P1-2510-156.250000 vs SIT9501AI-02P1-2510-156.250000G |