Part Details for SJ-3523-SMT-TR by CUI Inc
Overview of SJ-3523-SMT-TR by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-3523-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SJ-3523-SMT-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9271 |
|
RFQ | |
|
Chip1Cloud | CONN JACK STEREO 3.5MM SMD R/A / Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 3 Terminal 1 Port T/R | 2100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.7500 / $1.1500 | Buy Now |
|
New Advantage Corporation | SJ Series 3.5 mm 12 V SMT Right Angle Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5733 / $0.6143 | Buy Now |