-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-3524SJBECT-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1049 In Stock |
|
$0.5353 / $1.1700 | Buy Now |
DISTI #
490-SJ3524SMTTRBE
|
Mouser Electronics | Phone Connectors audio jack, 3.5 mm, rt, stereo, SMT, 1 switch, blue, T&R package RoHS: Compliant | 562 |
|
$0.6690 / $1.1700 | Buy Now |
DISTI #
V36:1790_18663135
|
Arrow Electronics | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2305 | Americas - 3000 |
|
$0.5579 / $0.5865 | Buy Now |
DISTI #
V72:2272_18663135
|
Arrow Electronics | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2824 |
|
$0.6281 / $0.8619 | Buy Now |
|
Future Electronics | SJ-352X-SMT Series 12 V Surface Mount Stereo Phone Jack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant |
2750 In Stock |
|
$0.5580 / $0.6280 | Buy Now |
DISTI #
68498754
|
Verical | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 3000 |
|
$0.5579 / $0.5865 | Buy Now |
DISTI #
67228914
|
Verical | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2313 | Americas - 2824 |
|
$0.6281 / $0.7588 | Buy Now |
DISTI #
54428630
|
Verical | 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2101 | Americas - 2000 |
|
$0.8025 / $0.8722 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant |
2750 In Stock |
|
$0.5580 / $0.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ-3524-SMT-TR-BE
CUI Devices
Buy Now
|
Compare Parts:
SJ-3524-SMT-TR-BE
CUI Devices
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |