Part Details for SJA1000T by NXP Semiconductors
Results Overview of SJA1000T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJA1000T Information
SJA1000T by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SJA1000T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 107 |
|
RFQ |
US Tariff Estimator: SJA1000T by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SJA1000T
SJA1000T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SJA1000T Part Data Attributes
|
|
SJA1000T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJA1000T
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, MS-013, SOT-136-1, SO-28, Serial IO/Communication Controller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | NXP | |
| Address Bus Width | 8 | |
| Boundary Scan | NO | |
| Clock Frequency-Max | 24 MHz | |
| Communication Protocol | SYNC, BYTE | |
| Data Encoding/Decoding Method | NRZ | |
| Data Transfer Rate-Max | 1 MBps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 mm | |
| Low Power Mode | YES | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Current-Max | 15 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 mm | |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for SJA1000T
This table gives cross-reference parts and alternative options found for SJA1000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJA1000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935230920118 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | SJA1000T vs 935230920118 |
SJA1000T Frequently Asked Questions (FAQ)
-
The SJA1000T can support up to 32 nodes on a single bus, but this number can be limited by the physical layer and the specific application.
-
The SJA1000T uses a Phase-Locked Loop (PLL) to generate the bit clock, and it has a built-in bit timing and synchronization mechanism to ensure accurate data transmission and reception.
-
The SJA1000T supports baud rates up to 1 Mbps, but the actual maximum baud rate may be limited by the physical layer and the specific application.
-
The SJA1000T has built-in error detection and correction mechanisms, including cyclic redundancy checks (CRCs) and error counters, to ensure reliable data transmission and reception.
-
Yes, the SJA1000T has a low power consumption mode, which can be enabled to reduce power consumption and extend battery life in battery-powered applications.