Part Details for SJA1124AHG/1Z by NXP Semiconductors
Results Overview of SJA1124AHG/1Z by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJA1124AHG/1Z Information
SJA1124AHG/1Z by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SJA1124AHG/1Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK9916
|
Newark | Lin Transceiver, 20Kbaud, Dhvqfn-Ep Rohs Compliant: Yes |Nxp SJA1124AHG/1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$2.8200 / $3.5100 | Buy Now |
|
DISTI #
67AK9886
|
Newark | Smart Spi-Lin Quad Lin Transceivers With Lin Controllers Integrated/ Reel Rohs Compliant: Yes |Nxp SJA1124AHG/1Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.1500 / $2.6200 | Buy Now |
|
DISTI #
568-SJA1124AHG/1ZCT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DHVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$2.1879 / $3.5800 | Buy Now |
|
DISTI #
SJA1124AHG/1Z
|
Avnet Americas | Quad Transmitter/Receiver 20kBd ISO 17987-3, ISO 17987-4/LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A/SAEJ2602-1 24-Pin DHVQFN T/R - Tape and Reel (Alt: SJA1124AHG/1Z) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1772 / $2.4883 | Buy Now |
|
DISTI #
771-SJA1124AHG/1Z
|
Mouser Electronics | LIN Transceivers Smart SPI-LIN Quad LIN transceivers with LIN controllers integrated RoHS: Compliant | 587 |
|
$2.1800 / $3.5800 | Buy Now |
|
DISTI #
V72:2272_27179421
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2229 |
|
$2.2340 / $2.6430 | Buy Now |
|
DISTI #
77774359
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 2229 |
|
$2.2340 / $2.6430 | Buy Now |
|
DISTI #
85949633
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2351 | Americas - 169 |
|
$2.4978 / $2.6300 | Buy Now |
|
DISTI #
V72:2272_27179421
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2229 |
|
$2.2340 / $2.6430 | Buy Now |
|
DISTI #
77774359
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 2229 |
|
$2.2340 / $2.6430 | Buy Now |