Part Details for SK025M4R70A5F-0511 by YAGEO Corporation
Overview of SK025M4R70A5F-0511 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for SK025M4R70A5F-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK025M4R70A5F-0511
|
Avnet Americas | Capacitor Aluminum 4.7uF 25V 20% (5 X 11mm) Radial Cylindrical Can 5mm 30mA 2000 hr 85°C Ammo - Ammo Pack (Alt: SK025M4R70A5F-0511) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SK025M4R70A5F-0511
SK025M4R70A5F-0511 CAD Models
SK025M4R70A5F-0511 Part Data Attributes
|
SK025M4R70A5F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK025M4R70A5F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 18 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK025M4R70A5F-0511
This table gives cross-reference parts and alternative options found for SK025M4R70A5F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK025M4R70A5F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LDM0511RTN711R | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 14R7LDM0511RTN711R |
84R7LDM0511LW04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 84R7LDM0511LW04F |
84R7LDM0511RTN711B | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 84R7LDM0511RTN711B |
24R7LDM0511LLN011A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 24R7LDM0511LLN011A |
24R7LDM0511RTN011C | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 24R7LDM0511RTN011C |
14R7LDM0511RTN211D | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 14R7LDM0511RTN211D |
14R7LDM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 14R7LDM0511LLN211B |
24R7LDM0511RTN111B | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 24R7LDM0511RTN111B |
84R7LDM0511LWN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | SK025M4R70A5F-0511 vs 84R7LDM0511LWN4D |
MZ1E475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SK025M4R70A5F-0511 vs MZ1E475M05011CS |