Part Details for SK100M1R00A1SQ0511 by YAGEO Corporation
Overview of SK100M1R00A1SQ0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100M1R00A1SQ0511
SK100M1R00A1SQ0511 CAD Models
SK100M1R00A1SQ0511 Part Data Attributes:
|
SK100M1R00A1SQ0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100M1R00A1SQ0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SK100M1R00A1SQ0511
This table gives cross-reference parts and alternative options found for SK100M1R00A1SQ0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100M1R00A1SQ0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100M1R00B5S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SK100M1R00B5S10511 |
SK100M1R00A5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SK100M1R00A5F30511 |
SC100M1R00AZS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SC100M1R00AZS5511 |
SN100M1R00AZF70511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK100M1R00A1SQ0511 vs SN100M1R00AZF70511 |
SN100M1R00A7SW0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK100M1R00A1SQ0511 vs SN100M1R00A7SW0511 |
SE-K100M1R00B3SQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SE-K100M1R00B3SQ511 |
SN100M1R00BZS50511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK100M1R00A1SQ0511 vs SN100M1R00BZS50511 |
SC100M1R00B3S1511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SC100M1R00B3S1511 |
SE-K100M1R00AZF7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SE-K100M1R00AZF7511 |
SK100M1R00BZS-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK100M1R00A1SQ0511 vs SK100M1R00BZS-0511 |