Part Details for SK12A by Viking Tech Corp
Overview of SK12A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK12A
SK12A CAD Models
SK12A Part Data Attributes:
|
SK12A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SK12A
Viking Tech Corp
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK12A
This table gives cross-reference parts and alternative options found for SK12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRA120TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | Vishay Intertechnologies | SK12A vs VS-MBRA120TRPBF |
FM120L-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SK12A vs FM120L-W |
FM120-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | SK12A vs FM120-W |
SM120A | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SK12A vs SM120A |
NRVBA120ET3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified | onsemi | SK12A vs NRVBA120ET3G |
FMB120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | SK12A vs FMB120 |
SSL12HF3 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SK12A vs SSL12HF3 |
SS12-T3 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Surge Components Inc | SK12A vs SS12-T3 |
SSL12HR2 | 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SK12A vs SSL12HR2 |
SSL12E3G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SK12A vs SSL12E3G |