Part Details for SK12BAW01/C-UL by NKK Switches
Overview of SK12BAW01/C-UL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12BAW01/C-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9229
|
Newark | Low Security Keylock |Nkk Switches SK12BAW01/C-UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $24.4000 | Buy Now |
DISTI #
360-2919-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Box |
1596 In Stock |
|
$9.8125 / $16.0900 | Buy Now |
DISTI #
633-SK12BAW01C-UL
|
Mouser Electronics | Keylock Switches ON-ON 1 POSITION KEY REMOVABLE W/CUL RoHS: Compliant | 688 |
|
$10.9400 / $14.1400 | Buy Now |
DISTI #
70367410
|
RS | Switch, Keylock, SPDT, ON-NONE-ON, Key Remove Pos 1,Low Security,3A,125VAC, Solder | NKK Switches SK12BAW01/C-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$12.5000 / $14.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.9600 | Buy Now |
DISTI #
SK12BAW01/C-UL
|
TTI | Keylock Switches ON-ON 1 POSITION KEY REMOVABLE W/CUL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$12.1200 / $14.0500 | Buy Now |
|
Powell Electronics | MINIATURE KEYLOCK/PANEL MOUNT Min Qty: 1 | 5558 |
|
$9.9800 / $15.0700 | Buy Now |
Part Details for SK12BAW01/C-UL
SK12BAW01/C-UL CAD Models
SK12BAW01/C-UL Part Data Attributes:
|
SK12BAW01/C-UL
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK12BAW01/C-UL
NKK Switches
Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.118 inch | |
Actuator Type | KEYLOCK | |
Body Height | 9.4996 mm | |
Bushing Diameter | 0.425 inch | |
Bushing Length | 0.512 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for SK12BAW01/C-UL
This table gives cross-reference parts and alternative options found for SK12BAW01/C-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK12BAW01/C-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK12AAW01/U | Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | SK12BAW01/C-UL vs SK12AAW01/U |