Part Details for SK12BDW01 by NKK Switches
Overview of SK12BDW01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK12BDW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9230
|
Newark | Switch, Key Operated, Spdt, 3A, 125Vac, Product Range:Sk Series, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches SK12BDW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $41.2400 | Buy Now |
DISTI #
360-1464-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Box |
149 In Stock |
|
$18.6000 / $29.4600 | Buy Now |
|
Future Electronics | Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$24.2000 / $25.4100 | Buy Now |
Part Details for SK12BDW01
SK12BDW01 CAD Models
SK12BDW01 Part Data Attributes
|
SK12BDW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK12BDW01
NKK Switches
Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.138 inch | |
Actuator Type | KEYLOCK | |
Body Height | 11.7094 mm | |
Bushing Diameter | 0.425 inch | |
Bushing Length | 0.512 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for SK12BDW01
This table gives cross-reference parts and alternative options found for SK12BDW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK12BDW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK12ADW01 | Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount, | NKK Switches | SK12BDW01 vs SK12ADW01 |