Part Details for SK14-AQ by Diotec Semiconductor AG
Overview of SK14-AQ by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1485-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for SK14-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK14-AQCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4468 In Stock |
|
$0.0402 / $0.3400 | Buy Now |
DISTI #
637-SK14-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 40V, 1A, AEC-Q101 RoHS: Compliant | 7240 |
|
$0.0520 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 40V - 1A - AEC-Q101 RoHS: Compliant | 165000 Factory Stock |
|
$0.0372 / $0.0445 | Buy Now |
DISTI #
78440223
|
Verical | Diode Schottky 40V 1A Automotive 2-Pin SMA T/R Min Qty: 1150 Package Multiple: 25 | Americas - 7300 |
|
$0.0546 / $0.0617 | Buy Now |
DISTI #
37055807
|
Verical | Diode Schottky 40V 1A Automotive 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0681 | Buy Now |
DISTI #
SK14-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SMA, reel,tape Min Qty: 25 | 7300 |
|
$0.0437 / $0.0655 | Buy Now |
|
Master Electronics | Schottky Diode - SMA - 40V - 1A - AEC-Q101 RoHS: Compliant | 165000 Factory Stock |
|
$0.0372 / $0.0445 | Buy Now |
Part Details for SK14-AQ
SK14-AQ CAD Models
SK14-AQ Part Data Attributes
|
SK14-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK14-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK14-AQ
This table gives cross-reference parts and alternative options found for SK14-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160L-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SK14-AQ vs RB160L-40 |
RB160M-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SK14-AQ vs RB160M-40 |
SK14-Q | Rectifier Diode, | Diotec Semiconductor AG | SK14-AQ vs SK14-Q |
SK14E3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAJ, 2 PIN | Microsemi Corporation | SK14-AQ vs SK14E3/TR13 |
MBRA140TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | SK14-AQ vs MBRA140TR |
5819SMJTRE3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Microsemi Corporation | SK14-AQ vs 5819SMJTRE3 |
MBRS140T3 | Rectifier Diode, | Rochester Electronics LLC | SK14-AQ vs MBRS140T3 |
LSM140JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | SK14-AQ vs LSM140JE3/TR13 |
SS1040HET/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SK14-AQ vs SS1040HET/R13 |
VS-MBRS140TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SK14-AQ vs VS-MBRS140TRPBF |