-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6274
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 25V, 20%, Radial, Capacitance:22µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK220M025ST RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-1679-ND
|
DigiKey | CAP ALUM 22UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
190 In Stock |
|
$0.1406 / $0.5900 | Buy Now |
DISTI #
598-SK220M025ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 25V RoHS: Compliant | 3045 |
|
$0.1290 / $0.4500 | Buy Now |
DISTI #
70186406
|
RS | Capacitor, Al Electrolytic, 22 uF, 20%, 25 VDC, Radial, ESR 8.44 Ohms, 5x11mm | Cornell-Dubilier SK220M025ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 365 |
|
$0.2890 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.1172 / $0.1469 | Buy Now |
DISTI #
63346567
|
Verical | Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85°C Standard RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2213 | Americas - 8803 |
|
$0.1074 | Buy Now |
DISTI #
27057804
|
Verical | Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85°C Standard RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 1721 | Americas - 1092 |
|
$0.0795 | Buy Now |
DISTI #
25892441
|
Verical | Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85°C Standard RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1539 | Americas - 156 |
|
$0.1107 / $0.1864 | Buy Now |
DISTI #
SK220M025ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C1S154100038666
|
Chip1Stop | Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85C Standard RoHS: Compliant | 8803 |
|
$0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK220M025ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK220M025ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8440 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SK220M025ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK220M025ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDM0511LLN081J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 8220LDM0511LLN081J |
ELLA250ETD220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | SK220M025ST vs ELLA250ETD220ME11S |
8220LDM0511LLN78FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 8220LDM0511LLN78FF |
2220LDM0511LLN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 2220LDM0511LLN085M |
2220LDM0511LLN58ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 2220LDM0511LLN58ER |
ESMG250ETD220ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | SK220M025ST vs ESMG250ETD220ME11B |
8220LDM0511WPN98FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 8220LDM0511WPN98FF |
8220LDM0511LLN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 8220LDM0511LLN4J |
1220LDM0511LLN585A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 1220LDM0511LLN585A |
2220LDM0511LLN98FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SK220M025ST vs 2220LDM0511LLN98FA |