Part Details for SK29-S by SynSemi Inc
Overview of SK29-S by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2925STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(S)/To-252 | |
2SK2928-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 15A 52Mohm To-220Ab | |
2SK2939STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 35A 26Mohm LDPAK(S)-(1)/To-263 |